Image is representational - see manufacturer specifications

Ohmite

L25J10KE

The L25J10KE is a 270 Series vitreous enamel power resistor rated for 25W and 10k Ohms with a ±5% tolerance.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
The L25J10KE is a 270 Series vitreous enamel power resistor rated for 25W and 10k Ohms with a ±5% tolerance.
Search Keywords: L25J10KE
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Ohmite
Part No: L25J10KE
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533290000
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Technology: Wirewound
Case Style: Vitreous Enamel
Mounting: Bolt-On
Power Rating: 25 W
Termination Style: Radial Lug
Resistance Value: 10 KOhm
Tolerance: 5 %
Temperature Coefficient: ±260 ppm/°C
Military Standard: N/R
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is L25J10KE RoHS compliant?
Yes, L25J10KE is RoHS compliant.
What is the lead time for L25J10KE?
The standard lead time for L25J10KE is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 48
Can Ship immediately
On Order:
242   can ship 12/31/26
Minimum Order Quantity:
5
8 Weeks can ship 1/18/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$12.34
25
$9.85
50
$9.34
100
$8.82
250
$8.76
500
$7.11
1,000 +
$6.72
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!