Available Replacements
Non-RoHS Equivalent
L225J2K5 L225J2K5 Ohmite
L225J2K5

Ohmite

In Stock: 20

Minimum Order: 1

View Product
Image is representational - see manufacturer specifications

Ohmite

L225J2K5E

Res Wirewound 2.5K Ohm 5% 225W ±260ppm/°C Vitreous Enamel RDL Lug Bolt-On

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
Res Wirewound 2.5K Ohm 5% 225W ±260ppm/°C Vitreous Enamel RDL Lug Bolt-On
Search Keywords: L225J2K5E
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Ohmite
Part No: L225J2K5E
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533290000
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Technology: Wirewound
Case Style: Vitreous Enamel
Mounting: Bolt-On
Power Rating: 225 W
Termination Style: Radial Lug
Resistance Value: 2.5 KOhm
Tolerance: 5 %
Temperature Coefficient: ±260 ppm/°C
Military Standard: N/R
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is L225J2K5E RoHS compliant?
Yes, L225J2K5E is RoHS compliant.
What is the lead time for L225J2K5E?
The standard lead time for L225J2K5E is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 206
Ships today, if you order in
8 Weeks can ship 1/18/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$40.81
5
$39.46
10
$29.24
25
$25.51
50
$23.55
100
$21.99
250 +
$20.28
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!