Available Replacements
ROHs Eşdeğeri
L225J2K5E L225J2K5E Ohmite
L225J2K5E

Ohmite

In Stock: 206

Minimum Order: 1

View Product
Image is representational - see manufacturer specifications

Ohmite

L225J2K5

Res Wirewound 2.5K Ohm 5% 225W ±260ppm/°C Vitreous Enamel RDL Lug Bolt-On

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
BOX Packaging
Certificate of Compliance
Description +
Res Wirewound 2.5K Ohm 5% 225W ±260ppm/°C Vitreous Enamel RDL Lug Bolt-On
Search Keywords: L225J2K5
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Ohmite
Part No: L225J2K5
Unit of Measure: Per Each
RoHS: No
HTS: 8533290000
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Technology: Wirewound
Case Style: Vitreous Enamel
Mounting: Bolt-On
Power Rating: 225 W
Termination Style: Radial Lug
Resistance Value: 2.5 KOhm
Tolerance: 5 %
Temperature Coefficient: ±260 ppm/°C
Military Standard: N/R
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is L225J2K5 RoHS compliant?
No, L225J2K5 is not RoHS compliant.
What is the lead time for L225J2K5?
The standard lead time for L225J2K5 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 20
Ships today, if you order in
10 Weeks can ship 2/1/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$37.25
10
$25.85
25
$23.35
50
$22.46
100
$21.85
250
$21.74
500 +
$21.63
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!