- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Other Mounting ›
- L225J1R0E
Ohmite
L225J1R0E
Res Wirewound 1 Ohm 5% 225W ±400ppm/°C Vitreous Enamel RDL Lug Bolt-On
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
Res Wirewound 1 Ohm 5% 225W ±400ppm/°C Vitreous Enamel RDL Lug Bolt-On
Search Keywords: L225J1R0E
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ohmite
-
Part No:L225J1R0E
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533290000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Technology:Wirewound
-
Case Style:Vitreous Enamel
-
Mounting:Bolt-On
-
Power Rating:225 W
-
Termination Style:Radial Lug
-
Resistance Value:1 Ohm
-
Tolerance:5 %
-
Temperature Coefficient:±400 ppm/°C
-
Military Standard:N/R
Product Guides
+
Frequently Asked Questions
Is L225J1R0E RoHS compliant?
Yes, L225J1R0E is RoHS compliant.
What is the lead time for L225J1R0E?
The standard lead time for L225J1R0E is approximately 9 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
66
Can Ship immediately
On Order:
100
can ship 10/12/26
9 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
1
$77.52
5
$76.75
10
$56.30
25
$50.68
50
$47.34
100
$44.51
250 +
$44.40
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT