Available Replacements
Non-RoHS Equivalent
L225J1K0 L225J1K0 Ohmite
L225J1K0

Ohmite

In Stock: 2

Minimum Order: 1

View Product
Image is representational - see manufacturer specifications

Ohmite Authorized Distributor

L225J1K0E

The L225J1K0E is a 270 Series vitreous enamel power resistor with a 225W power rating and 1 kΩ resistance.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
The L225J1K0E is a 270 Series vitreous enamel power resistor with a 225W power rating and 1 kΩ resistance.
Search Keywords: L225J1K0E
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Ohmite
Part No: L225J1K0E
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533290000
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Technology: Wirewound
Case Style: Vitreous Enamel
Mounting: Bolt-On
Power Rating: 225 W
Termination Style: Radial Lug
Resistance Value: 1 KOhm
Tolerance: 5 %
Temperature Coefficient: ±260 ppm/°C
Military Standard: N/R
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is L225J1K0E RoHS compliant?
Yes, L225J1K0E is RoHS compliant.
What is the lead time for L225J1K0E?
The standard lead time for L225J1K0E is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 30
Can Ship immediately
On Order:
150   can ship 12/24/26
Minimum Order Quantity:
3
8 Weeks can ship 12/30/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
3
$41.53
5
$40.16
10
$29.23
25
$26.02
50
$24.02
100
$22.43
250 +
$20.69
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!