Available Replacements
Equivalente no RoHS
L225J10K L225J10K Ohmite
L225J10K

Ohmite

In Stock: 1

Minimum Order: 1

View Product
Image is representational - see manufacturer specifications

Ohmite

L225J10KE

Res Wirewound 10K Ohm 5% 225W ±260ppm/°C Vitreous Enamel RDL Lug Bolt-On

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
Res Wirewound 10K Ohm 5% 225W ±260ppm/°C Vitreous Enamel RDL Lug Bolt-On
Search Keywords: L225J10KE
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Ohmite
Part No: L225J10KE
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533290000
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Technology: Wirewound
Case Style: Vitreous Enamel
Mounting: Bolt-On
Power Rating: 225 W
Termination Style: Radial Lug
Resistance Value: 10 KOhm
Tolerance: 5 %
Temperature Coefficient: ±260 ppm/°C
Military Standard: N/R
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is L225J10KE RoHS compliant?
Yes, L225J10KE is RoHS compliant.
What is the lead time for L225J10KE?
The standard lead time for L225J10KE is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
100   can ship 1/18/27
10 Weeks can ship 2/1/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$38.92
5
$34.91
10
$29.18
25
$26.51
50
$24.60
100
$22.99
250 +
$21.21
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!