- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Other Mounting ›
- L175J15RE
Description
+
Res Wirewound 15 Ohm 5% 175W ±400ppm/°C Vitreous Enamel RDL Lug Bolt-On
Search Keywords: L175J15RE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ohmite
-
Part No:L175J15RE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Technology:Wirewound
-
Case Style:Vitreous Enamel
-
Mounting:Bolt-On
-
Power Rating:175 W
-
Termination Style:Radial Lug
-
Resistance Value:15 Ohm
-
Tolerance:5 %
-
Temperature Coefficient:±400 ppm/°C
-
Military Standard:N/R
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
11
Can Ship immediately
30 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
1
$59.81
5
$48.31
10
$47.54
25
$33.36
50
$31.45
100
$24.36
250 +
$23.68
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT