Image is representational - see manufacturer specifications

Ohmite

L175J10RE

Res Wirewound 10 Ohm 5% 175W ±400ppm/°C Vitreous Enamel RDL Lug Bolt-On

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
Res Wirewound 10 Ohm 5% 175W ±400ppm/°C Vitreous Enamel RDL Lug Bolt-On
Search Keywords: L175J10RE
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Ohmite
Part No: L175J10RE
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533290000
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Technology: Wirewound
Case Style: Vitreous Enamel
Mounting: Bolt-On
Power Rating: 175 W
Termination Style: Radial Lug
Resistance Value: 10 Ohm
Tolerance: 5 %
Temperature Coefficient: ±400 ppm/°C
Military Standard: N/R
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is L175J10RE RoHS compliant?
Yes, L175J10RE is RoHS compliant.
What is the lead time for L175J10RE?
The standard lead time for L175J10RE is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 111
Can Ship immediately
8 Weeks can ship 1/8/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$42.51
5
$34.55
10
$31.61
25
$31.30
50
$31.22
100
$24.68
250 +
$22.79
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!