- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Other Mounting ›
- L12KR51
Description
+
Wirewound Res.-Chassis Mt. 12W 0.51 Ohms 10% High
Search Keywords: L12KR51
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ohmite
-
Part No:L12KR51
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8533210080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
10 Weeks
can ship
8/20/26
Price (USD)
Qty
Unit Price
1
$1.39
25
$1.36
50
$1.33
100
$1.30
500
$1.28
1,000 +
$1.25
Click for Quote
Log in
to unlock special pricing