Available Replacements
Equivalente no RoHS
L12J47R L12J47R Ohmite
L12J47R

Ohmite

In Stock: 58

Minimum Order: 1

View Product
Image is representational - see manufacturer specifications

Ohmite

L12J47RE

Res Wirewound 47 Ohm 5% 12W ±260ppm/°C Vitreous Enamel RDL Lug Bolt-On

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
Res Wirewound 47 Ohm 5% 12W ±260ppm/°C Vitreous Enamel RDL Lug Bolt-On
Search Keywords: L12J47RE
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Ohmite
Part No: L12J47RE
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533210080
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Technology: Wirewound
Case Style: Vitreous Enamel
Mounting: Bolt-On
Power Rating: 12 W
Termination Style: Radial Lug
Resistance Value: 47 Ohm
Tolerance: 5 %
Temperature Coefficient: ±260 ppm/°C
Military Standard: N/R
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is L12J47RE RoHS compliant?
Yes, L12J47RE is RoHS compliant.
What is the lead time for L12J47RE?
The standard lead time for L12J47RE is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 40
Can Ship immediately
Minimum Order Quantity:
5
8 Weeks can ship 1/13/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$6.87
25
$6.30
100
$5.81
250
$5.50
500
$5.25
1,000
$5.01
2,500
$4.68
5,000 +
$4.67
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!