Available Replacements
ROHs Equivalent
L12J47RE L12J47RE Ohmite
L12J47RE

Ohmite

In Stock: 40

Minimum Order: 5

View Product
Image is representational - see manufacturer specifications

Ohmite

L12J47R

Res Wirewound 47 Ohm 5% 12W ±260ppm/°C Vitreous Enamel RDL Lug Bolt-On

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Discontinued
BOX Packaging
Certificate of Compliance
Description +
Res Wirewound 47 Ohm 5% 12W ±260ppm/°C Vitreous Enamel RDL Lug Bolt-On
Search Keywords: L12J47R
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Ohmite
Part No: L12J47R
Unit of Measure: Per Each
RoHS: No
HTS: 8533210080
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Technology: Wirewound
Case Style: Vitreous Enamel
Mounting: Bolt-On
Power Rating: 12 W
Termination Style: Radial Lug
Resistance Value: 47 Ohm
Tolerance: 5 %
Temperature Coefficient: ±260 ppm/°C
Military Standard: N/R
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is L12J47R discontinued?
Yes, L12J47R from Ohmite is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is L12J47R RoHS compliant?
No, L12J47R is not RoHS compliant.
What is the lead time for L12J47R?
The standard lead time for L12J47R is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 58
Can Ship immediately
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$7.92
25
$7.76
50
$7.29
250
$6.34
500
$6.31
1,000 +
$6.27
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!