Image is representational - see manufacturer specifications

Ohmite Authorized Distributor

L12J1K0E

The L12J1K0E is a 270 Series fixed power resistor with a resistance of 1 kΩ, a power rating of 12W, and a ±5% tolerance.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
The L12J1K0E is a 270 Series fixed power resistor with a resistance of 1 kΩ, a power rating of 12W, and a ±5% tolerance.
Search Keywords: L12J1K0E
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Ohmite
  • Part No:
    L12J1K0E
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533210080
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Technology:
    Wirewound
  • Case Style:
    Vitreous Enamel
  • Mounting:
    Bolt-On
  • Power Rating:
    12 W
  • Termination Style:
    Radial Lug
  • Resistance Value:
    1 KOhm
  • Tolerance:
    5 %
  • Temperature Coefficient:
    ±260 ppm/°C
  • Military Standard:
    N/R
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is L12J1K0E RoHS compliant?
Yes, L12J1K0E is RoHS compliant.
What is the lead time for L12J1K0E?
The standard lead time for L12J1K0E is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 176
Can Ship immediately
Minimum Order Quantity:
5
8 Weeks can ship 11/2/26
ADD TO CART
Price (USD)
Qty
Unit Price
5
$20.48
25
$10.85
50
$9.40
100
$8.50
250
$7.50
500
$7.03
1,000
$6.83
2,500 +
$6.81
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!