Available Replacements
ROHs Equivalent
L100J7K5E L100J7K5E Ohmite
L100J7K5E

Ohmite

In Stock: 19

Minimum Order: 5

View Product
Image is representational - see manufacturer specifications

Ohmite

L100J7K5

Res Wirewound 7.5K Ohm 5% 100W ±260ppm/°C Vitreous Enamel RDL Lug Bolt-On

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
BOX Packaging
Certificate of Compliance
Description +
Res Wirewound 7.5K Ohm 5% 100W ±260ppm/°C Vitreous Enamel RDL Lug Bolt-On
Search Keywords: L100J7K5
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Ohmite
Part No: L100J7K5
Unit of Measure: Per Each
RoHS: No
HTS: 8533290000
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Technology: Wirewound
Case Style: Vitreous Enamel
Mounting: Bolt-On
Power Rating: 100 W
Termination Style: Radial Lug
Resistance Value: 7.5 KOhm
Tolerance: 5 %
Temperature Coefficient: ±260 ppm/°C
Military Standard: N/R
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is L100J7K5 RoHS compliant?
No, L100J7K5 is not RoHS compliant.
What is the lead time for L100J7K5?
The standard lead time for L100J7K5 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3
Ships today, if you order in Buy all 3 in-stock or the regular minimum order quantity of 5
Stock lot only:
3
Minimum Order Quantity:
5
10 Weeks can ship 2/1/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$7.194
5
$6.540
25
$5.860
50
$5.840
100
$5.720
250
$5.490
500
$5.470
1,000
$5.420
2,500 +
$5.320
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!