- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Other Mounting ›
- L100J4R0
Ohmite
L100J4R0
Res Wirewound 4 Ohm 5% 100W ±400ppm/°C Vitreous Enamel RDL Lug Bolt-On
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Ohmite |
| Part No: | L100J4R0 |
| Unit of Measure: | Per Each |
| RoHS: | No |
| HTS: | 8533290000 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Technology: | Wirewound |
| Case Style: | Vitreous Enamel |
| Mounting: | Bolt-On |
| Power Rating: | 100 W |
| Termination Style: | Radial Lug |
| Resistance Value: | 4 Ohm |
| Tolerance: | 5 % |
| Temperature Coefficient: | ±400 ppm/°C |
| Military Standard: | N/R |