Available Replacements
非 RoHS 相当品
L100J25R L100J25R Ohmite
L100J25R

Ohmite

In Stock: 269

Minimum Order: 5

View Product
Image is representational - see manufacturer specifications

Ohmite

L100J25RE

Res Wirewound 25 Ohm 5% 100W ±260ppm/°C Vitreous Enamel RDL Lug Bolt-On

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
Res Wirewound 25 Ohm 5% 100W ±260ppm/°C Vitreous Enamel RDL Lug Bolt-On
Search Keywords: L100J25RE
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Ohmite
Part No: L100J25RE
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533290000
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Technology: Wirewound
Case Style: Vitreous Enamel
Mounting: Bolt-On
Power Rating: 100 W
Termination Style: Radial Lug
Resistance Value: 25 Ohm
Tolerance: 5 %
Temperature Coefficient: ±260 ppm/°C
Military Standard: N/R
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is L100J25RE RoHS compliant?
Yes, L100J25RE is RoHS compliant.
What is the lead time for L100J25RE?
The standard lead time for L100J25RE is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 208
Ships today, if you order in
On Order:
300   can ship 1/18/27
Minimum Order Quantity:
5
10 Weeks can ship 1/22/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$26.06
10
$22.95
25
$21.46
50
$21.36
100
$21.30
250
$21.25
500 +
$21.20
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!