Available Replacements
ROHs Eşdeğeri
L100J25RE L100J25RE Ohmite
L100J25RE

Ohmite

In Stock: 208

Minimum Order: 5

View Product
Image is representational - see manufacturer specifications

Ohmite

L100J25R

The L100J25R is a 270 series fixed power resistor featuring a 100W power rating and a resistance of 25Ω.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
BOX Packaging
Certificate of Compliance
Description +
The L100J25R is a 270 series fixed power resistor featuring a 100W power rating and a resistance of 25Ω.
Search Keywords: L100J25R
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Ohmite
Part No: L100J25R
Unit of Measure: Per Each
RoHS: No
HTS: 8533290000
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Technology: Wirewound
Case Style: Vitreous Enamel
Mounting: Bolt-On
Power Rating: 100 W
Termination Style: Radial Lug
Resistance Value: 25 Ohm
Tolerance: 5 %
Temperature Coefficient: ±260 ppm/°C
Military Standard: N/R
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is L100J25R RoHS compliant?
No, L100J25R is not RoHS compliant.
What is the lead time for L100J25R?
The standard lead time for L100J25R is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 269
Can Ship immediately
Minimum Order Quantity:
5
8 Weeks can ship 1/8/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$35.44
10
$25.37
25
$22.68
50
$21.40
100
$20.08
250
$19.37
500 +
$18.93
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!