Available Replacements
RoHS olmayan eşdeğer
L100J1K0 L100J1K0 Ohmite
L100J1K0

Ohmite

In Stock: 2

Minimum Order: 1

View Product
Image is representational - see manufacturer specifications

Ohmite Authorized Distributor

L100J1K0E

The L100J1K0E is a 270 Series fixed vitreous enamel power resistor with a power rating of 100 watts and a resistance of 1 kΩ.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
The L100J1K0E is a 270 Series fixed vitreous enamel power resistor with a power rating of 100 watts and a resistance of 1 kΩ.
Search Keywords: L100J1K0E
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Ohmite
  • Part No:
    L100J1K0E
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533290000
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Technology:
    Wirewound
  • Case Style:
    Vitreous Enamel
  • Mounting:
    Bolt-On
  • Power Rating:
    100 W
  • Termination Style:
    Radial Lug
  • Resistance Value:
    1 KOhm
  • Tolerance:
    5 %
  • Temperature Coefficient:
    ±260 ppm/°C
  • Military Standard:
    N/R
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is L100J1K0E RoHS compliant?
Yes, L100J1K0E is RoHS compliant.
What is the lead time for L100J1K0E?
The standard lead time for L100J1K0E is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 353
Can Ship immediately
Minimum Order Quantity:
10
8 Weeks can ship 11/9/26
ADD TO CART
Price (USD)
Qty
Unit Price
10
$14.66
25
$12.66
50
$12.40
100
$12.27
250
$12.14
500
$12.02
1,000 +
$11.99
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!