- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Other Mounting ›
- L100J150E-B
Available Replacements
RECOMMENDED REPLACEMENT
Ohmite
L100J150E-B
Res Wirewound 150 Ohm 5% 100W ±260ppm/°C Vitreous Enamel RDL Lug Bolt-On
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
Res Wirewound 150 Ohm 5% 100W ±260ppm/°C Vitreous Enamel RDL Lug Bolt-On
Search Keywords: L100J150EB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ohmite
-
Part No:L100J150E-B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533290000
-
Supplier Standard Pack:
1 -
Technology:Wirewound
-
Case Style:Vitreous Enamel
-
Mounting:Bolt-On
-
Power Rating:100 W
-
Termination Style:Radial Lug
-
Resistance Value:150 Ohm
-
Tolerance:5 %
-
Temperature Coefficient:±260 ppm/°C
-
Military Standard:N/R
Product Guides
+
Frequently Asked Questions
Is L100J150E-B discontinued?
Yes, L100J150E-B from Ohmite is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces L100J150E-B?
The recommended replacement for L100J150E-B is L100J150E from Ohmite, available from OnlineComponents.com.
Is L100J150E-B RoHS compliant?
Yes, L100J150E-B is RoHS compliant.
What is the lead time for L100J150E-B?
The standard lead time for L100J150E-B is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.