Image is representational - see manufacturer specifications

Ohmite

L100J10RE

Res Wirewound 10 Ohm 5% 100W ±400ppm/°C Vitreous Enamel RDL Lug Bolt-On

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
Res Wirewound 10 Ohm 5% 100W ±400ppm/°C Vitreous Enamel RDL Lug Bolt-On
Search Keywords: L100J10RE
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Ohmite
Part No: L100J10RE
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533290000
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Technology: Wirewound
Case Style: Vitreous Enamel
Mounting: Bolt-On
Power Rating: 100 W
Termination Style: Radial Lug
Resistance Value: 10 Ohm
Tolerance: 5 %
Temperature Coefficient: ±400 ppm/°C
Military Standard: N/R
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is L100J10RE RoHS compliant?
Yes, L100J10RE is RoHS compliant.
What is the lead time for L100J10RE?
The standard lead time for L100J10RE is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
226   can ship 1/18/27
Minimum Order Quantity:
5
10 Weeks can ship 1/25/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$25.18
10
$20.40
25
$18.75
50
$17.59
100
$16.38
250
$15.05
500 +
$14.22
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!