Available Replacements
ROHs Equivalent
L100J10RE L100J10RE Ohmite
L100J10RE

Ohmite

In Stock: 0

Minimum Order: 5

View Product
Image is representational - see manufacturer specifications

Ohmite

L100J10R

Res Wirewound 10 Ohm 5% 100W ±400ppm/°C Vitreous Enamel RDL Lug Bolt-On

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
BOX Packaging
Certificate of Compliance
Description +
Res Wirewound 10 Ohm 5% 100W ±400ppm/°C Vitreous Enamel RDL Lug Bolt-On
Search Keywords: L100J10R
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Ohmite
Part No: L100J10R
Unit of Measure: Per Each
RoHS: No
HTS: 8533290000
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Technology: Wirewound
Case Style: Vitreous Enamel
Mounting: Bolt-On
Power Rating: 100 W
Termination Style: Radial Lug
Resistance Value: 10 Ohm
Tolerance: 5 %
Temperature Coefficient: ±400 ppm/°C
Military Standard: N/R
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
What replaces L100J10R?
The recommended replacement for L100J10R is 0600B from Ohmite, available from OnlineComponents.com.
Is L100J10R RoHS compliant?
No, L100J10R is not RoHS compliant.
What is the lead time for L100J10R?
The standard lead time for L100J10R is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
8 Weeks can ship 1/11/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
1
$57.18
5
$40.15
10
$34.48
25
$30.49
50
$28.11
100
$25.79
250 +
$24.78
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!