- ホーム ›
- すべての製品›
- 抵抗器 ›
- 固定抵抗器 ›
- 固定抵抗器(単体)-その他実装 ›
- L100J10K-B
説明
+
Res Wirewound 10K Ohm 5% 100W ±260ppm/°C Vitreous Enamel RDL Lug Bolt-On
検索キーワード: L100J10KB
仕様
+
-
製品属性属性値 属性を選択
-
サプライヤー:Ohmite
-
部品番号:L100J10K-B
-
測定単位:あたり 個
-
RoHS:いいえ
-
HTS:8533290000
-
サプライヤー標準パック:
1 -
技術:Wirewound
-
ケースタイプ:Vitreous Enamel
-
実装方式:Bolt-On
-
定格電力:100 W
-
終端タイプ:Radial Lug
-
抵抗値:10 KOhm
-
許容差:5 %
-
温度係数:±260 ppm/°C
-
軍用規格:N/R
リソース
+
Frequently Asked Questions
Is L100J10K-B discontinued?
Yes, L100J10K-B from Ohmite is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces L100J10K-B?
The recommended replacement for L100J10K-B is L100J10K from Ohmite, available from OnlineComponents.com.
Is L100J10K-B RoHS compliant?
No, L100J10K-B is not RoHS compliant.
What is the lead time for L100J10K-B?
The standard lead time for L100J10K-B is approximately 10 days. In-stock quantities ship from OnlineComponents.com.
- 商品は販売終了しました
価格一致保証
We’ll meet or beat any authorized competitor’s published price for this part.