Available Replacements
ROHs Equivalent
L100J100E L100J100E Ohmite
L100J100E

Ohmite

In Stock: 2

Minimum Order: 5

View Product
Image is representational - see manufacturer specifications

Ohmite Authorized Distributor

L100J100

Res Wirewound 100 Ohm 5% 100W ±260ppm/°C Vitreous Enamel RDL Lug Bolt-On

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
BOX Packaging
Certificate of Compliance
Description +
Res Wirewound 100 Ohm 5% 100W ±260ppm/°C Vitreous Enamel RDL Lug Bolt-On
Search Keywords: L100J100
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Ohmite
Part No: L100J100
Unit of Measure: Per Each
RoHS: No
HTS: 8533290000
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Technology: Wirewound
Case Style: Vitreous Enamel
Mounting: Bolt-On
Power Rating: 100 W
Termination Style: Radial Lug
Resistance Value: 100 Ohm
Tolerance: 5 %
Temperature Coefficient: ±260 ppm/°C
Military Standard: N/R
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is L100J100 RoHS compliant?
No, L100J100 is not RoHS compliant.
What is the lead time for L100J100?
The standard lead time for L100J100 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1
Can Ship immediately You may purchase all in-stock quantity of 1
Stock lot only:
1
Minimum Order Quantity:
5
8 Weeks can ship 12/28/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$19.58
5
$17.80
10
$17.29
25
$16.62
50
$16.11
100
$15.60
250
$14.92
500 +
$14.42
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!