KDV06FR560ET

Ohmite

Res Metal Film 0603 0.56 Ohm 1% 0.2W(1/5W) A±50ppm/A°C Pad SMD T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description +
Res Metal Film 0603 0.56 Ohm 1% 0.2W(1/5W) A±50ppm/A°C Pad SMD T/R
Search Keywords: KDV06FR560ET
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Ohmite
  • Part No:
    KDV06FR560ET
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533210090
  • COO:
    TW
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    5000
  • Resistance Value:
    560 mOhm
  • Power Rating:
    0.2 (1/5) W
  • Tolerance:
    111364%
  • Case Size:
    060311341
  • Temperature Coefficient:
    ±50 ppm/°C
  • Operating Temperature:
    -55 to 155 °C
  • Packaging:
    Tape and Reel
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5000
Order Increment:
5000
25 Weeks can ship 11/2/26
Backorder
Price (USD)
Qty
Unit Price
5,000
$0.0455
10,000
$0.0435
25,000
$0.0429
50,000
$0.0282
100,000
$0.0274
150,000
$0.0263
250,000
$0.0263
500,000 +
$0.0262
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!