- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- KDV06FR360ET
Description
+
Res Metal Film 0603 0.36 Ohm 1% 0.2W(1/5W) A±50ppm/A°C Pad SMD T/R
Search Keywords: KDV06FR360ET
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ohmite
-
Part No:KDV06FR360ET
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
5000 -
Resistance Value:360 mOhm
-
Power Rating:0.2 (1/5) W
-
Tolerance:111364%
-
Case Size:060311341
-
Temperature Coefficient:±50 ppm/°C
-
Operating Temperature:-55 to 155 °C
-
Packaging:Tape and Reel
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5000
Order Increment:
5000
25 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
5,000
$0.0455
10,000
$0.0435
25,000
$0.0429
50,000
$0.0282
100,000
$0.0274
150,000
$0.0263
250,000
$0.0263
500,000 +
$0.0262
Click for Quote
Log in
to unlock special pricing