- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- HVF2512T1504FE
Ohmite
HVF2512T1504FE
Res Thick Film 2512 1.5M Ohm 1% 1W ±100ppm/°C Pad SMD Bulk
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ohmite
-
Part No:HVF2512T1504FE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:CH
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Resistance Value:1.5 MOhm
-
Power Rating:1 W
-
Tolerance:1 %
-
Case Size:2512
-
Temperature Coefficient:±100 ppm/°C
-
Operating Temperature:-55 to 200 °C
-
Packaging:Bulk
-
This product is discontinued, but still in stock.