- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- HVF1206T7506JE
Description
+
Res Thick Film 1206 750M Ohm 5% 0.3W ±100ppm/°C Pad SMD Bulk
Search Keywords: HVF1206T7506JE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ohmite
-
Part No:HVF1206T7506JE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Resistance Value:750 mOhm
-
Power Rating:0.3 W
-
Tolerance:5 %
-
Case Size:1206
-
Temperature Coefficient:±100 ppm/°C
-
Operating Temperature:-55 to 200 °C
-
Packaging:Bulk
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
327
Can Ship immediately
Minimum Order Quantity:
250
Price (USD)
Qty
Unit Price
250
$2.72
500
$2.51
1,000
$2.41
2,500
$2.24
5,000
$2.09
7,500 +
$2.06
Click for Quote
Log in
to unlock special pricing