Image is representational - see manufacturer specifications

Ohmite

HVF1206T5001FE

Res Thick Film 1206 5K Ohm 1% 0.3W ±100ppm/°C Pad SMD Bulk

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance
Description +
Res Thick Film 1206 5K Ohm 1% 0.3W ±100ppm/°C Pad SMD Bulk
Search Keywords: HVF1206T5001FE
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Ohmite
Part No: HVF1206T5001FE
Unit of Measure: Per Each
RoHS: Yes
HTS: 8205595560
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Resistance Value: 5 KOhm
Power Rating: 0.3 W
Tolerance: 1 %
Case Size: 1206
Temperature Coefficient: ±100 ppm/°C
Operating Temperature: -55 to 200 °C
Packaging: Bulk
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is HVF1206T5001FE discontinued?
Yes, HVF1206T5001FE from Ohmite is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is HVF1206T5001FE RoHS compliant?
Yes, HVF1206T5001FE is RoHS compliant.
What is the lead time for HVF1206T5001FE?
The standard lead time for HVF1206T5001FE is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 543
Ships today, if you order in
Minimum Order Quantity:
250
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
250
$2.66
500
$2.46
1,000
$2.35
2,500
$2.12
5,000
$1.94
7,500 +
$1.91
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!