- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- HVC4020Z2508KET
Description
+
Res Thick Film 4020 25G Ohm 10% 1.5W ±250ppm/°C Pad SMD T/R
Search Keywords: HVC4020Z2508KET
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ohmite
-
Part No:HVC4020Z2508KET
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:DE
-
ECCN:EAR99
-
Reel Pack:
1000 -
Resistance Value:25 GOhm
-
Power Rating:1.5 W
-
Tolerance:10 %
-
Case Size:4020
-
Temperature Coefficient:±250 ppm/°C
-
Operating Temperature:-55 to 155 °C
-
Packaging:Tape and Reel
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
22 Weeks
can ship
10/15/26
Price (USD)
Qty
Unit Price
250
$16.56
500
$8.77
750
$6.17
1,000 +
$6.05
Click for Quote
Log in
to unlock special pricing