- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- HVC4020V1008KET
Description
+
Res Thick Film 4020 10G Ohm 10% 1.5W ±50ppm/°C Pad SMD T/R
Search Keywords: HVC4020V1008KET
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ohmite
-
Part No:HVC4020V1008KET
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:DE
-
ECCN:EAR99
-
Reel Pack:
1000 -
Resistance Value:10 GOhm
-
Power Rating:1.5 W
-
Tolerance:10 %
-
Case Size:4020
-
Temperature Coefficient:±50 ppm/°C
-
Operating Temperature:-55 to 155 °C
-
Packaging:Tape and Reel
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
22 Weeks
can ship
11/3/26
Price (USD)
Qty
Unit Price
50
$5.81
100
$5.55
250
$5.31
500
$5.10
1,000
$4.96
3,000
$4.53
5,000 +
$4.09
Click for Quote
Log in
to unlock special pricing