- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- HVC4020V1004JET
Description
+
Res Thick Film 4020 1M Ohm 5% 1.5W ±50ppm/°C Pad SMD T/R
Search Keywords: HVC4020V1004JET
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ohmite
-
Part No:HVC4020V1004JET
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:DE
-
ECCN:EAR99
-
Reel Pack:
1000 -
Resistance Value:1 MOhm
-
Power Rating:1.5 W
-
Tolerance:5 %
-
Case Size:4020
-
Temperature Coefficient:±50 ppm/°C
-
Operating Temperature:-55 to 155 °C
-
Packaging:Tape and Reel
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
22 Weeks
can ship
10/13/26
Price (USD)
Qty
Unit Price
250
$2.13
500
$2.07
1,000
$1.96
3,000
$1.80
5,000
$1.56
8,000
$1.55
10,000
$1.54
15,000 +
$1.53
Click for Quote
Log in
to unlock special pricing