- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- HVC2512Z1007JET
Description
+
Res Thick Film 2512 1G Ohm 5% 1W ±250ppm/°C Molded SMD T/R
Search Keywords: HVC2512Z1007JET
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ohmite
-
Part No:HVC2512Z1007JET
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:DE
-
ECCN:EAR99
-
Reel Pack:
1000 -
Resistance Value:1 GOhm
-
Power Rating:1 W
-
Tolerance:5 %
-
Case Size:2512
-
Temperature Coefficient:±250 ppm/°C
-
Operating Temperature:-55 to 155 °C
-
Packaging:Tape and Reel
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
285
Ships today, if you order in
Minimum Order Quantity:
50
22 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
50
$4.84
100
$4.73
250
$4.63
500
$4.53
1,000
$4.48
3,000
$4.16
5,000 +
$3.76
Click for Quote
Log in
to unlock special pricing