- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- HVC2512T1005JET
Description
+
Res Thick Film 2512 10M Ohm 5% 1W ±100ppm/°C Pad SMD T/R
Search Keywords: HVC2512T1005JET
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ohmite
-
Part No:HVC2512T1005JET
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:DE
-
ECCN:EAR99
-
Reel Pack:
1000 -
Resistance Value:10 MOhm
-
Power Rating:1 W
-
Tolerance:5 %
-
Case Size:2512
-
Temperature Coefficient:±100 ppm/°C
-
Operating Temperature:-55 to 155 °C
-
Packaging:Tape and Reel
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
500
Ships today, if you order in
Minimum Order Quantity:
250
22 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
250
$1.76
500
$1.73
1,000
$1.69
3,000
$1.60
5,000
$1.41
8,000
$1.40
10,000
$1.39
15,000 +
$1.38
Click for Quote
Log in
to unlock special pricing