- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- HVC2512T1003FET
Description
+
Thick Film Res.-SMD 100K ohm 1% 100 TCR Precision
Search Keywords: HVC2512T1003FET
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ohmite
-
Part No:HVC2512T1003FET
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
16 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
1
$5.24
10
$5.14
25
$5.03
50
$4.93
100
$4.83
250
$4.74
500 +
$4.64
Click for Quote
Log in
to unlock special pricing