- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- HVC1206Z1008KET
Description
+
Res Thick Film 1206 10G Ohm 10% 0.25W(1/4W) ±250ppm/°C Pad SMD T/R
Search Keywords: HVC1206Z1008KET
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ohmite
-
Part No:HVC1206Z1008KET
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:DE
-
ECCN:EAR99
-
Reel Pack:
1000 -
Resistance Value:10 GOhm
-
Power Rating:0.25 (1/4) W
-
Tolerance:10 %
-
Case Size:1206
-
Temperature Coefficient:±250 ppm/°C
-
Operating Temperature:-55 to 155 °C
-
Packaging:Tape and Reel
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,476
Ships today, if you order in
Minimum Order Quantity:
50
22 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
50
$4.24
100
$4.18
250
$4.14
500
$4.13
1,000
$4.12
3,000
$4.09
5,000
$4.08
8,000 +
$4.07
Click for Quote
Log in
to unlock special pricing