- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- HVC1206Z1008KE
Description
+
Res Thick Film 1206 10G Ohm 10% 0.25W(1/4W) ±250ppm/°C Pad SMD T/R
Search Keywords: HVC1206Z1008KE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ohmite
-
Part No:HVC1206Z1008KE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Reel Pack:
5 -
Resistance Value:10 GOhm
-
Power Rating:0.25 (1/4) W
-
Tolerance:10 %
-
Case Size:1206
-
Temperature Coefficient:±250 ppm/°C
-
Operating Temperature:-55 to 155 °C
-
Packaging:Tape and Reel
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.