help desk software
Image is representational - see mfr. specs

HVC1206T5005JET

Ohmite

Res Thick Film 1206 50M Ohm 5% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description +
Res Thick Film 1206 50M Ohm 5% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R
Search Keywords: HVC1206T5005JET
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Ohmite
  • Part No:
    HVC1206T5005JET
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533210030
  • COO:
    DE
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    1000
  • Resistance Value:
    50 mOhm
  • Power Rating:
    0.25 (1/4) W
  • Tolerance:
    5 %
  • Case Size:
    1206
  • Temperature Coefficient:
    ±100 ppm/°C
  • Operating Temperature:
    -55 to 155 °C
  • Packaging:
    Tape and Reel
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,500
Can Ship immediately
Minimum Order Quantity:
500
22 Weeks can ship 9/28/26
ADD TO CART
Price (USD)
Qty
Unit Price
500
$0.682
1,000
$0.668
3,000
$0.631
5,000
$0.574
8,000
$0.567
10,000
$0.565
15,000
$0.563
25,000 +
$0.556
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments