- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- HVC0805T5004JET
Description
+
Res Thick Film 0805 5M Ohm 5% 0.125W(1/8W) ±100ppm/°C Pad SMD T/R
Search Keywords: HVC0805T5004JET
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ohmite
-
Part No:HVC0805T5004JET
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:DE
-
ECCN:EAR99
-
Reel Pack:
1000 -
Resistance Value:5 mOhm
-
Power Rating:0.125 (1/8) W
-
Tolerance:5 %
-
Case Size:0805
-
Temperature Coefficient:±100 ppm/°C
-
Operating Temperature:-55 to 155 °C
-
Packaging:Tape and Reel
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
505
Ships today, if you order in
On Order:
1,000
can ship 9/21/26
Minimum Order Quantity:
500
23 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
500
$0.749
1,000
$0.717
3,000
$0.705
5,000
$0.697
8,000
$0.695
10,000
$0.693
15,000
$0.691
25,000 +
$0.690
Click for Quote
Log in
to unlock special pricing