- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- HVC0805E5007KET
Description
+
Res Thick Film 0805 5G Ohm 10% 0.125W(1/8W) ±500ppm/°C Pad SMD T/R
Search Keywords: HVC0805E5007KET
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ohmite
-
Part No:HVC0805E5007KET
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:DE
-
ECCN:EAR99
-
Reel Pack:
1000 -
Resistance Value:5 GOhm
-
Power Rating:0.125 (1/8) W
-
Tolerance:10 %
-
Case Size:0805
-
Temperature Coefficient:±500 ppm/°C
-
Operating Temperature:-55 to 155 °C
-
Packaging:Tape and Reel
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
22 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
50
$5.44
100
$5.19
250
$4.97
500
$4.77
1,000
$4.64
3,000
$4.27
5,000 +
$3.81
Click for Quote
Log in
to unlock special pricing