- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- HVC0603T5004FET
Description
+
Res Thick Film 0603 5M Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R
Search Keywords: HVC0603T5004FET
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ohmite
-
Part No:HVC0603T5004FET
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:DE
-
ECCN:EAR99
-
Reel Pack:
1000 -
Resistance Value:5 mOhm
-
Power Rating:0.1 (1/10) W
-
Tolerance:1 %
-
Case Size:0603
-
Temperature Coefficient:±100 ppm/°C
-
Operating Temperature:-55 to 155 °C
-
Packaging:Tape and Reel
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,101
Ships today, if you order in
Minimum Order Quantity:
500
22 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
500
$0.634
1,000
$0.621
3,000
$0.585
5,000
$0.528
8,000
$0.521
10,000
$0.520
15,000
$0.518
25,000 +
$0.512
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT