- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- HVC0603T2504FET
Description
+
The HVC0603T2504FET is a 2.5 MΩ, 1% tolerance, high-voltage thick film chip resistor in a 0603 package.
Search Keywords: HVC0603T2504FET
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ohmite
-
Part No:HVC0603T2504FET
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:DE
-
ECCN:EAR99
-
Reel Pack:
1000 -
Resistance Value:2.5 MOhm
-
Power Rating:0.1 (1/10) W
-
Tolerance:1 %
-
Case Size:0603
-
Temperature Coefficient:±100 ppm/°C
-
Operating Temperature:-55 to 155 °C
-
Packaging:Tape and Reel
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
1,000
Can Ship immediately
On Order:
5,000
can ship 7/6/26
Minimum Order Quantity:
500
23 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
500
$0.745
1,000
$0.698
3,000
$0.681
5,000
$0.600
8,000
$0.599
10,000
$0.597
15,000
$0.596
25,000 +
$0.594
Click for Quote
Log in
to unlock special pricing