Image is representational - see mfr. specs

HVC0402Z2506JET

Ohmite

Res Thick Film 0402 250M Ohm 5% 0.05W(1/20W) ±250ppm/°C Pad SMD T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description +
Res Thick Film 0402 250M Ohm 5% 0.05W(1/20W) ±250ppm/°C Pad SMD T/R
Search Keywords: HVC0402Z2506JET
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Ohmite
  • Part No:
    HVC0402Z2506JET
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533210030
  • COO:
    DE
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    1000
  • Resistance Value:
    250 mOhm
  • Power Rating:
    0.05 (1/20) W
  • Tolerance:
    5 %
  • Case Size:
    0402
  • Temperature Coefficient:
    ±250 ppm/°C
  • Operating Temperature:
    -55 to 155 °C
  • Packaging:
    Tape and Reel
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
22 Weeks can ship 10/29/26
Backorder
Price (USD)
Qty
Unit Price
100
$3.06
250
$2.93
500
$2.80
1,000
$2.68
3,000
$2.39
5,000
$2.16
8,000
$2.13
10,000 +
$2.12
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!