- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Other Mounting ›
- GW13J40K0E
Description
+
The GW13J40K0E is a G Series 13W wirewound resistor with a resistance of 40 kΩ and a ±5% tolerance.
Search Keywords: GW13J40K0E
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ohmite
-
Part No:GW13J40K0E
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Technology:Wirewound
-
Case Style:N/A
-
Mounting:Flange Mount
-
Power Rating:13 W
-
Termination Style:Solder
-
Resistance Value:40 KOhm
-
Tolerance:5 %
-
Temperature Coefficient:±100 ppm/°C
-
Military Standard:N/R
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
150
Ships today, if you order in
On Order:
350
can ship 10/26/26
Minimum Order Quantity:
25
Order Increment:
25
24 Weeks
can ship
11/17/26
Price (USD)
Qty
Unit Price
25
$5.80
50
$5.23
100
$4.81
250
$4.35
500
$3.92
1,000
$3.85
2,500
$3.80
5,000 +
$3.79
Click for Quote
Log in
to unlock special pricing