- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Other Mounting ›
- GW13J20K0E
Description
+
Res Wirewound 20K Ohm 5% 13W ±100ppm/°C Solder Lug Flange Mount
Search Keywords: GW13J20K0E
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ohmite
-
Part No:GW13J20K0E
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Technology:Wirewound
-
Case Style:N/A
-
Mounting:Flange Mount
-
Power Rating:13 W
-
Termination Style:Solder
-
Resistance Value:20 KOhm
-
Tolerance:5 %
-
Temperature Coefficient:±100 ppm/°C
-
Military Standard:N/R
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
103
Can Ship immediately
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
125
Order Increment:
25
23 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
25
$8.16
50
$8.14
125
$8.12
250
$5.00
375
$3.96
500 +
$3.88
Click for Quote
Log in
to unlock special pricing