- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Other Mounting ›
- GW10J50K0E
Description
+
Res Wirewound 50K Ohm 5% 10W ±100ppm/°C Solder Lug Flange Mount
Search Keywords: GW10J50K0E
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ohmite
-
Part No:GW10J50K0E
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Technology:Wirewound
-
Case Style:N/A
-
Mounting:Flange Mount
-
Power Rating:10 W
-
Termination Style:Solder
-
Resistance Value:50 KOhm
-
Tolerance:5 %
-
Temperature Coefficient:±100 ppm/°C
-
Military Standard:N/R
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
15
Ships today, if you order in
Buy all 15 in-stock or the regular minimum order quantity of 25
Stock lot only:
15
Minimum Order Quantity:
25
Order Increment:
25
23 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
1
$4.246
25
$3.860
50
$3.790
100
$3.710
250
$3.610
500
$3.530
1,000
$3.380
2,500 +
$3.190
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT