Image is representational - see manufacturer specifications

Ohmite

GW10J10K0E

Res Wirewound 10K Ohm 5% 10W ±100ppm/°C Solder Lug Flange Mount

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
Res Wirewound 10K Ohm 5% 10W ±100ppm/°C Solder Lug Flange Mount
Search Keywords: GW10J10K0E
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Ohmite
Part No: GW10J10K0E
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533210080
COO: IN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 25
Technology: Wirewound
Mounting: Flange Mount
Power Rating: 10 W
Termination Style: Solder
Resistance Value: 10 KOhm
Tolerance: 5 %
Temperature Coefficient: ±100 ppm/°C
Military Standard: N/R
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is GW10J10K0E RoHS compliant?
Yes, GW10J10K0E is RoHS compliant.
What is the lead time for GW10J10K0E?
The standard lead time for GW10J10K0E is approximately 23 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 125
Can Ship immediately
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
125
Order Increment:
25
23 Weeks can ship 5/3/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$7.71
50
$7.69
125
$7.67
250
$4.72
375
$3.74
500 +
$3.66
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!