- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- FCSL90R010DER
Description
+
The FCSL90R010DER is a 4W metal foil current sense resistor featuring a resistance of 0.010Ω with a ±0.5% tolerance.
Search Keywords: FCSL90R010DER
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ohmite
-
Part No:FCSL90R010DER
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1000 -
Resistance Value:10 MOhm
-
Power Rating:4 W
-
Tolerance:0.5 %
-
Case Size:1835
-
Temperature Coefficient:N/A
-
Operating Temperature:-55 to 155 °C
-
Packaging:Tape and Reel
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,000
Can Ship immediately
Minimum Order Quantity:
250
16 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
250
$0.938
500
$0.896
1,000
$0.857
3,000
$0.822
5,000
$0.800
8,000
$0.798
10,000
$0.737
15,000 +
$0.735
Click for Quote
Log in
to unlock special pricing