- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- FCSL90R005FER
Description
+
Res Metal Foil 1835 0.005 Ohm 1% 4W ±50ppm/°C Wide Terminal SMD T/R
Search Keywords: FCSL90R005FER
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ohmite
-
Part No:FCSL90R005FER
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1000 -
Resistance Value:5 mOhm
-
Power Rating:4 W
-
Tolerance:1 %
-
Case Size:1835
-
Temperature Coefficient:±50 ppm/°C
-
Operating Temperature:-55 to 155 °C
-
Packaging:Tape and Reel
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
855
Can Ship immediately
Minimum Order Quantity:
500
16 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
500
$0.836
1,000
$0.800
3,000
$0.767
5,000
$0.747
8,000
$0.729
10,000
$0.671
15,000
$0.669
25,000 +
$0.603
Click for Quote
Log in
to unlock special pricing