- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- FCSL90R002GER
Ohmite
FCSL90R002GER
Res Metal Foil 1835 0.002 Ohm 2% 4W ±100ppm/°C Wide Terminal SMD T/R
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Ohmite |
| Part No: | FCSL90R002GER |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8533210030 |
| COO: | CN |
| ECCN: | EAR99 |
Reel Pack:
|
1000 |
| Resistance Value: | 2 MOhm |
| Power Rating: | 4 W |
| Tolerance: | 2 % |
| Case Size: | 1835 |
| Temperature Coefficient: | ±100 ppm/°C |
| Operating Temperature: | -55 to 155 °C |
| Packaging: | Tape and Reel |