- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- FCSL76R005FER
Description
+
The FCSL76R005FER is a 3W, 5mΩ metal foil current sense resistor featuring a ±1% tolerance and a TCR of ±50 ppm/°C.
Search Keywords: FCSL76R005FER
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ohmite
-
Part No:FCSL76R005FER
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1000 -
Resistance Value:5 mOhm
-
Power Rating:3 W
-
Tolerance:1 %
-
Case Size:1530
-
Temperature Coefficient:±50 ppm/°C
-
Operating Temperature:-55 to 155 °C
-
Packaging:Tape and Reel
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,075
Can Ship immediately
Minimum Order Quantity:
500
16 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
500
$0.567
1,000
$0.556
3,000
$0.555
5,000
$0.553
8,000
$0.552
10,000
$0.538
15,000
$0.537
25,000 +
$0.536
Click for Quote
Log in
to unlock special pricing