- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- FCSL64R025DER
Description
+
Res Metal Foil 1225 0.025 Ohm 0.5% 2W ±50ppm/°C Wide Terminal SMD T/R
Search Keywords: FCSL64R025DER
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ohmite
-
Part No:FCSL64R025DER
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1000 -
Resistance Value:25 mOhm
-
Power Rating:2 W
-
Tolerance:0.5 %
-
Case Size:1225
-
Temperature Coefficient:±50 ppm/°C
-
Operating Temperature:-55 to 155 °C
-
Packaging:Tape and Reel
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1000
Order Increment:
1000
16 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
1,000
$0.9880
2,000
$0.6080
3,000
$0.4813
4,000 +
$0.4717
Click for Quote
Log in
to unlock special pricing